This 2.2 ohm, 5% tolerance wirewound resistor has a maximum power dissipation of 12 watts and a voltage rating of 565 volts. It is available in a radial package with a diameter of 7.94mm and a length of 1.748 inches. The resistor features a flame retardant coating and is terminated with solder. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Ohmite L12J2R2 technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 1.748inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12J2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.