
This wirewound resistor features a flame retardant coating and is rated for 565V DC and 1kV DC. It has a maximum power dissipation of 12W and can operate up to 350°C. The resistor is packaged in bulk and has a radial package with a diameter of 7.94mm and a length of 44.4mm.
Ohmite L12J330 technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 565V |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12J330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.