The L12J470 is a wirewound fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in a radial format and is mounted using brackets and bolts. It is not RoHS compliant.
Ohmite L12J470 technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12J470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.