This wirewound fixed resistor has a resistance of 560 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 12 watts and a voltage rating of 565 volts. The resistor is packaged in a radial format with a lug termination and is designed for mounting using brackets and a bolt. It features a flame retardant coating and is compliant with RoHS regulations. The operating temperature range is from 25°C to 350°C.
Ohmite L12J560E technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.