This wirewound fixed resistor features a flame retardant coating and is available in a radial package with lug termination. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is RoHS compliant and has a voltage rating of 565V.
Sign in to ask questions about the Ohmite L12J680E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L12J680E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J680E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.