This wirewound resistor features a radial package with a lug termination and a flame retardant coating. It has a maximum power dissipation of 12W and a voltage rating of 565V. The resistor is available in bulk packaging and is RoHS compliant. It has a tolerance of 5% and is suitable for operation between 25°C and 350°C. The resistor is mounted using brackets and bolts.
Ohmite L12J68RE technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J68RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.