
This wirewound fixed resistor features a radial package with a flame retardant coating and solder termination. It has a maximum power dissipation of 12W and a voltage rating of 565V. The resistor is available in bulk packaging and has a tolerance of 5%. It is not RoHS compliant.
Ohmite L12J6K8 technical specifications.
| Package/Case | Radial |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 1.748inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L12J6K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.