The L12J6K8E is a wirewound fixed resistor with a resistance of 6.8kR and a tolerance of 5%. It has a voltage rating of 565V and is available in a radial package with a lug termination. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is RoHS compliant and features a flame retardant coating.
Sign in to ask questions about the Ohmite L12J6K8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L12J6K8E technical specifications.
| Package/Case | Radial |
| Depth | 7.94mm |
| Diameter | 7.94mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 44.4mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 12W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 565V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L12J6K8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.