
The L175J25RE is a wirewound resistor with a voltage rating of 3.6kV and a resistance of 25 ohms. It has a tolerance of 5% and a maximum power dissipation of 175W. The resistor is packaged in a radial configuration and is terminated with a lug. It is RoHS compliant and has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L175J25RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| DC Rated Voltage | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J25RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.