
This 270 ohm, 5% tolerance, wirewound resistor has a maximum power dissipation of 175 watts and operates between 25°C and 350°C. It features a flame retardant coating and is mounted via brackets and bolts. The resistor is packaged in bulk and is RoHS compliant.
Ohmite L175J2K5E technical specifications.
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.