
The L175J30K is a wirewound resistor with a resistance of 30kR and a tolerance of 5%. It has a maximum operating temperature of 350°C and a maximum power dissipation of 175W. The resistor is packaged in a radial configuration and is terminated with solder. It is not RoHS compliant and is available in bulk packaging.
Ohmite L175J30K technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L175J30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.