
This wirewound resistor features a flame retardant coating and is available in a radial package with a lug termination. It has a maximum power dissipation of 175W and operates within a temperature range of 25°C to 350°C. The resistor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging configuration with a package quantity of one.
Ohmite L175J30KE technical specifications.
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J30KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.