This wirewound resistor features a radial package with a diameter of 28.6mm and a length of 8.5inch. It has a maximum power dissipation of 175W and a maximum operating temperature of 350°C. The resistor is RoHS compliant and has a tolerance of 5%. It is also available with a flame retardant coating and a lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L175J50KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| DC Rated Voltage | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J50KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.