
This wirewound resistor features a flame retardant coating and is available in a radial package with a diameter of 28.6mm. It has a maximum power dissipation of 175W and a resistance of 750 ohms. The resistor is RoHS compliant and has a tolerance of 5%. It can operate at temperatures up to 350°C and is suitable for use in high-temperature applications. The resistor is packaged in bulk and has a lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L175J750E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 750R |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J750E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.