This wirewound fixed resistor features a flame retardant coating and is rated for a maximum operating temperature of 350°C. It has a resistance of 75 ohms with a tolerance of 5% and a voltage rating of 3.595kV. The resistor is packaged in a radial configuration with a lug termination and is RoHS compliant.
Ohmite L175J75RE technical specifications.
| Package/Case | Radial |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 8.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 175W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L175J75RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.