
This Ohmite L225J100E is a 270R 5% wire wound resistor with a maximum operating temperature of 350°C and a DC rated voltage of 4.6kV. It features a flame retardant coating and is lead free. The resistor is packaged in bulk and has a radial package case with a lug termination. It is designed for bolt-on mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L225J100E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 28.6mm |
| Diameter | 28.6mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J100E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
