
The L225J150E is a wirewound resistor with a resistance of 270 ohms and a tolerance of 5%. It has a maximum power dissipation of 225 watts and a voltage rating of 4.6kV. The resistor is packaged in a radial format with brackets for mounting. It is compliant with RoHS regulations and has a maximum operating temperature of 350°C.
Sign in to ask questions about the Ohmite L225J150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L225J150E technical specifications.
| Package/Case | Radial |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| Voltage Rating (AC) | 184V |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
