The Ohmite L225J15KE is a wirewound resistor with a voltage rating of 4.595kV and a tolerance of 5%. It has a maximum power dissipation of 225W and is available in a radial package with a mounting style of brackets. The resistor features a flame retardant coating and is RoHS compliant. It has a resistance of 15kR and a resistance tolerance of 5%. The operating temperature range is from 25°C to 350°C.
Sign in to ask questions about the Ohmite L225J15KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L225J15KE technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 266.7mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| DC Rated Voltage | 4.6kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L225J15KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
