The L225J75K resistor from Ohmite is a radial component with a maximum power dissipation of 225W and a voltage rating of 4.595kV. It features a flame retardant coating and is available in a bulk packaging. The resistor has a resistance of 75kR with a tolerance of 5% and is suitable for operating temperatures between 25°C and 350°C.
Ohmite L225J75K technical specifications.
| Package/Case | Radial |
| Depth | 28.6mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 10.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 225W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 4.595kV |
| RoHS | Not Compliant |
No datasheet is available for this part.