
This radial wirewound resistor features a flame retardant coating and is rated for 625V DC. It has a resistance of 10kR with a tolerance of 5% and a maximum power dissipation of 25W. The resistor measures 14.3mm in diameter and 50.8mm in length, with a lead/base style of solder and a termination of lug. It is not RoHS compliant and contains lead, with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 7.95mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L25J10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
