
Ohmite's L25J15KE is a wirewound resistor with a voltage rating of 625V and a resistance of 15kR. It features a flame retardant coating and a solder-style lead/base. The resistor is packaged in a radial case and has a maximum power dissipation of 25W. It is RoHS compliant and has a temperature range of 25°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J15KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 19V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J15KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
