
This wirewound resistor features a flame retardant coating and is available in a radial package with a diameter of 14.3mm. It has a maximum power dissipation of 25W and can operate between 25°C and 350°C. The resistor is RoHS compliant and has a resistance of 15R with a tolerance of 5%. It is available in bulk packaging and can be mounted using brackets and bolts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J15RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 19V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J15RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
