
The L25J1K0 is a wirewound resistor with a voltage rating of 625V and a resistance of 1kR. It has a 5% tolerance and a maximum power dissipation of 25W. The resistor is packaged in a radial configuration and is mounted using brackets and bolts. It has a flame retardant coating and is rated for operation between 25°C and 350°C.
Sign in to ask questions about the Ohmite L25J1K0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L25J1K0 technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 7.95mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L25J1K0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
