
25W wirewound fixed resistor with 1kΩ resistance and 5% tolerance. Features a 625V DC rated voltage and 5V AC rated voltage, operating from -25°C to 350°C. Designed for chassis mounting with radial package dimensions of 14.3mm diameter and 14.3mm depth, and a length of 50.8mm. Includes a flame retardant coating and solder lug termination. RoHS compliant.
Sign in to ask questions about the Ohmite L25J1K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L25J1K0E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J1K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.