Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OHMITE
L25J1K0E-MT1
Datasheet
Ohmite
L25J1K0E-MT1
Volume Production
RESISTOR, POWER, 1KOHM, 225W, 5%
Passive Components
Resistors
Passive Components
Resistors
RESISTOR, POWER, 1KOHM, 225W, 5%
Resistance
1kR
Voltage Rating
625V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Resistance
1kR
Resistance Tolerance
5%
Resistor Type
Ceramic
Voltage Rating
625V
DC Rated Voltage
625V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account