
This wirewound resistor has a voltage rating of 625V and a resistance of 1.5kR with a tolerance of 5%. It is designed for high power dissipation of up to 25W and features a flame retardant coating. The resistor is packaged in a radial configuration with a diameter of 14.3mm and a length of 50.8mm, and is suitable for mounting using brackets and bolts. It is compliant with RoHS regulations and has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J1K5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J1K5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
