
The L25J200 is a wirewound resistor with a voltage rating of 625V and a resistance of 200R. It features a flame retardant coating and a solder-style lead/base. The resistor has a maximum power dissipation of 25W and is available in a radial package with a lug termination. It operates within a temperature range of 25°C to 350°C.
Sign in to ask questions about the Ohmite L25J200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L25J200 technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 200R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L25J200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
