
This wirewound resistor features a radial package with a flame retardant coating and a lug termination. It has a maximum power dissipation of 25W and a resistance of 2kR with a tolerance of 5%. The resistor is rated for a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is compliant with RoHS regulations and is available in a bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J2K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 7V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J2K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
