
25W wirewound chassis mount resistor with 2.5kR resistance and 5% tolerance. Features a radial package with solder lugs, 625V DC rated voltage, and a maximum operating temperature of 350°C. Designed for chassis mounting via brackets or bolt, this lead-free component offers a flame retardant coating and RoHS compliance.
Ohmite L25J2K5E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.