
The L25J40K is a wirewound fixed resistor from Ohmite with a voltage rating of 625V and a resistance of 40kR. It features a flame retardant coating and is available in a radial package with a length of 50.8mm and a depth of 14.3mm. The resistor is designed to operate within a temperature range of 25°C to 350°C and has a maximum power dissipation of 25W. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the Ohmite L25J40K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite L25J40K technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 40kR |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L25J40K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.