
This wirewound resistor features a radial package with a lug termination and a flame retardant coating. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is rated for a maximum power dissipation of 25W and has a resistance of 4kΩ with a tolerance of 5%. It is compliant with RoHS regulations and has a voltage rating of 625V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite L25J4K0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| DC Rated Voltage | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J4K0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.