
This wirewound fixed resistor features a voltage rating of 625V and a tolerance of 5%. It has a maximum power dissipation of 25W and is designed for use in high-temperature applications, with a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is packaged in a radial format and is mounted using brackets and bolts. It is compliant with RoHS regulations and has a flame retardant coating.
Ohmite L25J60KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 60kR |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L25J60KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.