
This Ohmite resistor features a radial package with a flame retardant coating and is rated for 625V with a tolerance of 5%. It has a maximum power dissipation of 25W and operates between 25°C and 350°C. The resistor is available in bulk packaging and is not RoHS compliant. It has a resistance of 800R and is terminated with a lug.
Ohmite L25J800 technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 50.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 25W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 625V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite L25J800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
