
50W vitreous enamel wirewound chassis mount resistor with 100 Ohm resistance and 5% tolerance. Features a bolt-on mounting style with lug termination, a 1.625kV voltage rating, and a maximum operating temperature of 350°C. This RoHS compliant component offers a load current of 707mA and a flame retardant coating.
Ohmite L50J100E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Inside Diameter | 7.95mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Load Current | 707mA |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
