OHMITE L50J100E-MT1 RESISTOR, POWER, 100 OHM, 50W, 5%
Checking distributor stock and pricing after the page loads.
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| Voltage Rating | 1.625kV |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |