
Wirewound chassis mount resistor, 100k Ohm resistance with 5% tolerance. Features 50W maximum power dissipation and a 1.625kV DC rated voltage. Vitreous enamel coating provides flame retardancy and a ±260ppm/°C temperature coefficient. Designed for bolt-on mounting with RDL lugs for termination. Operating temperature range from 25°C to 350°C.
Ohmite L50J100KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| Voltage Rating (AC) | 71V |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J100KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
