This wirewound resistor features a flame retardant coating and is available in a radial package with a diameter of 14.3mm. It has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. The resistor is RoHS compliant and has a voltage rating of 1.62kV. It is also available with a termination of lug and a resistance of 10kR with a tolerance of 5%.
Ohmite L50J10KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| Voltage Rating (AC) | 22V |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.