This wirewound resistor features a radial package with a voltage rating of 1.625kV and a resistance of 250R with a tolerance of 5%. It has a maximum power dissipation of 50W and is compliant with RoHS regulations. The resistor is available in a bulk packaging option and is suitable for operating temperatures between 25°C and 350°C.
Ohmite L50J250E technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J250E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.