
50W wirewound chassis mount resistor with 250kR resistance and 5% tolerance. Features radial termination, solder lead style, and a maximum operating temperature of 350°C. Designed for bracket or bolt mounting, this component offers flame retardant coating and a voltage rating of 1.625kV DC.
Ohmite L50J250KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 4inch |
| Load Current | 14mA |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 250kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Technology | WIRE WOUND |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| Voltage Rating (AC) | 112V |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J250KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
