
This wirewound resistor features a flame retardant coating and is rated for 1.625kV with a 5% tolerance. It has a maximum power dissipation of 50W and is available in a radial package with lug termination. The resistor is RoHS compliant and has a resistance of 25kR. It operates between 25°C and 350°C and is available in bulk packaging.
Ohmite L50J25KE technical specifications.
| Package/Case | Radial |
| Depth | 14.3mm |
| Diameter | 14.3mm |
| Features | Flame Retardant Coating |
| Lead/Base Style | Solder |
| Length | 101.6mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 1.625kV |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 1.62kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite L50J25KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.