Ohmite LN175J100 technical specifications.
| Diameter | 28.6mm |
| Length | 215.9mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Mount | Bolt |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 270 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 3.595kV |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite LN175J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.