The LVC06JR750EV is a 50mV 5% tolerance chip resistor from Ohmite, featuring a maximum power dissipation of 250mW and a moisture-resistant design. It has a 1206 package case with a height of 0.024inch and a length of 0.126inch. The resistor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 5000 units per package.
Ohmite LVC06JR750EV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 750mR |
| RoHS Compliant | Yes |
| Series | LVC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50mV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.