The LVC06JR910EV is a 5% thick film chip resistor from Ohmite, featuring a 910mR resistance value and 50mV voltage rating. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a 1206 case, suitable for surface mount technology (SMT) applications, and is compliant with RoHS regulations.
Ohmite LVC06JR910EV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 910mR |
| RoHS Compliant | Yes |
| Series | LVC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50mV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.