
Surface mount chip resistor featuring 10mΩ resistance with 0.5% tolerance. This 0.75W (750mW) power rated component utilizes metal foil technology for precise performance. Housed in a 2010 (5025 metric) rectangular case, it offers moisture resistance and operates across a -40°C to 125°C temperature range. Designed for surface mounting with four terminations, it is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite LVK20R010DER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.5mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK20R010DER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.