
Surface mount chip resistor with metal film technology, offering 50mΩ resistance and 0.5% tolerance. Features 1W power dissipation, operating temperature range of -40°C to 125°C, and a 2412 (6432 metric) case code. Designed for moisture resistance and packaged in tape and reel.
Sign in to ask questions about the Ohmite LVK24R050DER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite LVK24R050DER technical specifications.
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6432 |
| Package/Case | 2412 |
| Features | Moisture Resistant |
| Height | 0.026inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | LVK |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite LVK24R050DER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.