Sign in to ask questions about the Ohmite MC102522505JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MC102522505JE technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 13.72 |
| Tolerance | 5 |
| Package Width | 6.35 |
| Package Height | 3.6 |
| Manufacturer Series | MC |
| Series | MC |
| Resistance | 25000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite MC102522505JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.