Surface mount chip resistor with 25mΩ resistance and 1% tolerance. Features a 2W power rating and operates from -25°C to 150°C. Constructed with metal alloy technology in a 3264 (1225 imperial) case size, measuring 6.4mm x 3.2mm x 3.8mm. Includes a flame retardant coating and is RoHS compliant.
Sign in to ask questions about the Ohmite MCS3264R025FER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite MCS3264R025FER technical specifications.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| Features | Flame Retardant Coating |
| Height | 3.8mm |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Alloy |
| RoHS Compliant | Yes |
| Series | MCS |
| Technology | METAL ALLOY |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 220mV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MCS3264R025FER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.