
Resistor; Metal Film; Res 1 Kilohms; Pwr-Rtg 0.5 W; Tol 1%; Axial; Epoxy
Ohmite ML1001FE technical specifications.
| Package/Case | Epoxy |
| Diameter | 3mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | 70°C |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | ML |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
