The MMC25F1001ETR is a fixed resistor from Ohmite with a resistance of 1000 Ohms and a tolerance of 1%. It has a package height of 0.55mm and a package width of 3.2mm. The resistor is designed for operation up to 125°C and has a minimum operating temperature of -55°C. The MMC25F1001ETR is a ROHS compliant component.
Ohmite MMC25F1001ETR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Manufacturer Series | MMC |
| Series | MMC |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ohmite MMC25F1001ETR to view detailed technical specifications.
No datasheet is available for this part.