
Axial thick film fixed resistor with 100MΩ resistance and 1% tolerance. Features a 2.5W power rating and a 10kV voltage rating, suitable for through-hole mounting. Constructed with metal glaze technology, it operates across a temperature range of -55°C to 210°C. The component has a 28.45mm length and 7.87mm diameter with 0.81mm lead diameter and 38.1mm lead length.
Ohmite MOX-1-121006FE technical specifications.
| Package/Case | Axial |
| Diameter | 7.87mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 28.45mm |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | MAXI-MOX |
| Technology | THICK FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 10kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite MOX-1-121006FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
